Typical Application for NCP662 100 mA CMOS Low Iq Low-Dropout Voltage Regulator
使用 onsemi 的 NCP662 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Instrument
- Camcorder
- Cameras
- Handheld Instruments
说明
- Typical Application for NCP662 100 mA CMOS Low Iq Low-Dropout Voltage Regulator. This series of fixed output low-dropout linear regulators are designed for handheld communication equipment and portable battery powered applications which require low quiescent current. This series features an ultra-low quiescent current of 2.5 A
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP662SQ25T1G | onsemi | Linear Regulators | LDO Regulator Pos 2.5V 0.28A 4-Pin(3+Tab) SC-82AB T/R | 买入 | |
|
|
NCP662SQ27T1G | onsemi | Linear Regulators | LDO Regulator Pos 2.7V 0.28A 4-Pin(3+Tab) SC-82AB T/R | 买入 | |
|
|
NCP662SQ28T1G | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 0.28A 4-Pin(3+Tab) SC-82AB T/R | 买入 | |
|
|
NCP662SQ50T1G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.28A 4-Pin(3+Tab) SC-82AB T/R | 买入 | |
|
|
NCP662SQ30T1G | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.28A 4-Pin(3+Tab) SC-82AB T/R | 买入 | |