Typical Application for NCV317MB Adjustable Current Limiter
使用 onsemi 的 NCV317MB 的参考设计
Image
1 / 1
依据最终产品
- DC to DC Converter
说明
- Typical Application for NCV317MB Adjustable Current Limiter. The LM317M is an adjustable three-terminal positive voltage regulator capable of supplying in excess of 500 mA over an output voltage range of 1.2 to 37V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCV317MBDTRKG | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
|
NCV317MBSTT3G | onsemi | Linear Regulators | Standard Regulator Pos 1.2V to 37V 0.25A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100 | 买入 | |