onsemiNCP45525IMNTWG-H电流限幅开关
Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 6A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 6 | |
| 0.5 | |
| 13.5 | |
| 21.9 | |
| 2500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Crucial for power distribution this NCP45525IMNTWG-H power switch by ON Semiconductor is a necessity. This charge controller has single output. It features 0.0219 Ohm switch on resistance. This device has a maximum power dissipation of 2500 mW. This charge controller has an input voltage of 0.5 to 13.5 V. Its maximum power dissipation is 2500 mW. This device has a supply current of 0.475 mA and a minimum output current of 6(Max) A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。