TIPD130, Dual Polarity High-Voltage Differential Input Interface for Low-Voltage Comparators Reference Design
使用 Texas Instruments 的 TLV3201AIDBVR 的参考设计
Image
1 / 2
依据最终产品
- Alarm Clock
- Data Acquisition System
- Electrocardiograph Battery Powered
- Smoke Detector
- System Monitoring and Control
说明
- TIPD130, Dual Polarity High-Voltage Differential Input Interface for Low-Voltage Comparators Reference Design. This design demonstrates a technique that allows dual polarity (bipolar), high differential voltages to be interfaced with the inputs of a low-voltage, single-supply comparator. The bipolar high-voltage input feature also may be used in a single-ended input application where one input is connected to a dc reference voltage level. The circuit accurately and safely transforms a high-voltage, bipolar analog signals to a low-voltage, 1-0 digital output
主要特色
-
Number of SuppliesSingle
-
Supply Voltage3.3 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TLV3201AIDBVR | Texas Instruments | Linear Comparators | Comparator Single R-R I/P 5.5V 5-Pin SOT-23 T/R | 买入 | |