THS4522EVM Evaluation Module for THS4522, Very low-power, fully differential operational amplifier
使用 Texas Instruments 的 THS4522IPW 的参考设计
Image
1 / 2
依据最终产品
- Data Acquisition System
说明
- THS4522EVM is an evaluation module for the dual, THS4522 in the PW (16-lead TSSOP) package. The THS4522EVM is designed to quickly and easily demonstrate the functionality and versatility of the amplifier. The EVM is ready to connect to power, signal source, and test instruments through the use of on-board connectors. The default amplifier configuration is single-ended input, single-ended output (via transformer), and split supply. It can be easily configured for differential input, differential output, and single supply operation. The THS4522EVM User's Guide is included within the Product Datasheet
主要特色
-
Number of SuppliesSingle
-
Supply Voltage2.5 to 5.5 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
THS4522IPWR | Texas Instruments | Operational Amplifiers - Op Amps | SP Amp DIFF AMP Dual R-R O/P ±2.75V/5.5V 16-Pin TSSOP T/R | 买入 | |
|
|
THS4522IPW | Texas Instruments | Operational Amplifiers - Op Amps | SP Amp DIFF AMP Dual R-R O/P ±2.75V/5.5V 16-Pin TSSOP Tube | 买入 | |