TIDA-00522, Low Gain Amplifier, Stabilizing Differential Amplifiers as Attenuators Reference Design
使用 Texas Instruments 的 LMH5401IRMS 的参考设计
Image
1 / 2
依据最终产品
- Data Acquisition System
说明
- TIDA-00522, Low Gain Amplifier, Stabilizing Differential Amplifiers as Attenuators Reference Design. This board allows the LMH5401 to be used as a low gain amplifier or as an attenuator. This design provides a reference for using a fully differential amplifier (FDA) at a gain lower than what is specified in the datasheet. In this example the LMH5401 which is specified at a gain of 4V/V is used as an attenuator with a gain of 0.5V/V
主要特色
-
Gain4 dB
-
Supply Voltage±2.5|+5 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LMH5401IRMST | Texas Instruments | RF Amplifiers | RF Amp Single LNA 2GHz ±2.625V/5.25V 14-Pin UQFN T/R | 买入 | |
|
|
LMH5401IRMSR | Texas Instruments | RF Amplifiers | RF Amp Single LNA 2GHz 5.25V 14-Pin UQFN T/R | 买入 | |