RF Amplification Solutions from Analog Devices

Given the growing trend towards wireless communication, it’s important that RF signals reach their destinations clearly and without deterioration. In this article, learn about the latest RF amplifiers from Analog Devices for use in today’s powerful systems.

Analog Devices’ power amplifiers are based on GaN and GaAs semiconductor technology spanning kilohertz to 95GHz, supporting both bare-die and surface-mount component solutions. Designed for excellent linearity at high output power, they maintain good heat dissipation and high reliability at elevated temperatures for a wide variety of wired and wireless applications. Many of the power amplifiers cover decades of bandwidths supporting instrumentation and military applications with a single IC. There are numerous narrowband products supporting both telecommunication and satellite communication links as well.

Wideband Distributed Amplifiers & Driver Amplifiers

GaAs MMIC-based wideband distributed amplifiers cover the DC to 65GHz frequency range in various ultrawide bandwidths to meet your needs in applications such as electronic warfare, radar, electronic countermeasures, optical applications, and instrumentation. To meet diverse design requirements, some of the LNAs also offer internal self-biasing that requires only a signal drain voltage to operate. Driver amplifiers are available in a wide range of medium-power, general-purpose configurations covering the frequency range from 400MHz (IF) to RF microwave and W-Band (86GHz). These driver amplifiers include output powers from 15 dBm up to approximately 1 watt while covering various frequencies, bandwidths, and gain levels.

Related Products

 

RF Amplifier Bias Controllers

RF amplifier bias controllers generate a regulated drain voltage and actively adjust the gate voltage of an external amplifier to achieve constant bias current. They can be used to bias any enhancement and depletion type amplifier operating in a Class-A regime with drain voltages (VDRAIN) as specified. These devices achieve excellent bias stability oversupply, temperature and process variations, and eliminate the required calibration procedures used to prevent RF performance degradation due to such variations.

Related Products

 

Low Noise Amplifiers

Low noise amplifiers cover the frequency range from DC (IF) to RF Microwave and W-Band (95GHz). These MMIC-based designs cover various gains and bandwidths with noise figures as low as 0.7 dB. They offer some of the lowest noise and highest linearity available in the industry. Many of the designs offer a self-biased topology and are internally matched to 50 ohms. These amps are used in a wide range of applications including telecom, instrumentation, and military/aerospace. All Analog Devices low noise amplifiers are fully specified over frequency, temperature, and supply voltage.

Related Products

 

Low Phase Noise Amplifiers

Low phase noise amplifiers are critical for many applications requiring high signal integrity. This is especially relevant in instrumentation, defense, and telecommunication applications where low phase noise amplifiers are becoming increasingly important as oscillators improve. Phase noise is described as the close-in noise to the carrier that can often appear as a jitter on a clock signal. Analog Devices offers a large portfolio of low phase noise amplifiers to meet a variety of requirements in the LO network, receiver, as well as in transmitters.

Related Products

 

Phased Array RF Front End ICs (LNA, PA, Switch)

Integrated front-end ICs are utilized in phased array antennas, providing a more compact solution that is more easily deployed. The front-end ICs can be paired with Analog Devices beamforming ICs (such as ADAR1000) for analog beamforming antennas or transceiver/data converter products for digital beamforming antennas. These front-end ICs integrate the power amplifier (PA), low noise amplifier (LNA), and transmit/receive switch (SW) that mate with the antenna element for radar applications.

The compact size and simplification of these products enable flat panel array technology that would have previously been very difficult with conventional standard single-function products. These products not only contain the PA/LNA/SW but all of the passive circuitry needed for utilizing these parts. Some of these products may be used in CW applications such as datalinks as well as pulsed radar applications.

Related Products


For more information, or to get further details about individual specs, click through to the article.


相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。