Frequency Generation and Beamformers from Analog Devices

When developing an RF system, it’s important to be able to modify the transmitted signals in order to achieve maximum efficiency and functionality. In this article, learn about the latest beamformers from Analog Devices for use in satellite, aerospace, and 5G applications.

Analog Devices beamformers offer best-in-class performance with the highest levels of integration for optimum scalability and antenna array simplification. These beamformers integrate multiple channels, and each has independent phase and amplitude control in their transmit and receive paths. This allows the RF and microwave front end to electronically steer the antenna beams for an optimum transmission aiming pattern.

The high level of integration enables systems, whether they are for communications, radar, electronic warfare, or radio, to deliver higher levels of performance in a smaller size while reducing system costs. The beamformer IC integrates additional functionality such as digital control circuitry, power detectors, on-chip memory, power management blocks, and more for a complete antenna steering solution.

Satellite Communications

The ADAR1000 beamformer provides 8GHz to 16GHz range, 4 channels, plus X Band and Ku Band capability.

5G mmW

For 5G applications, Analog Devices offers four beamformer options, with available ranges of 24GHz to 29.5GHz and 37GHz to 43.5GHz. SOI construction in some models increases versatility.

Related Products


For more information, or to get further details about individual specs, click through to the article.


相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。