LMH5401EVM, Evaluation Module for the single LMH5401 amplifier in a 14-lead high performance RF package
使用 Texas Instruments 的 LMH5401IRMS 的参考设计
Image
1 / 2
依据最终产品
- Data Acquisition System
- Ethernet Microwave Radio
说明
- LMH5401EVM, Evaluation Module for the single LMH5401 amplifier in a 14-lead high performance RF package. This evaluation module is designed to quickly and easily demonstrate the functionality and versatility of the amplifier. The EVM is ready to connect to power, signal source and test instruments through the use of on-board connectors. The amplifier is configured for single-ended input with gain of 12dB (4 V/V). The board has differential outputs, one for each of the amplifier outputs. It can be easily configured for differential inputs and single- or split-supply operation
主要特色
-
Gain12 dB
-
Number of SuppliesSingle
-
Supply Voltage3.15 to 5.25 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LMH5401IRMST | Texas Instruments | RF Amplifiers | RF Amp Single LNA 2GHz ±2.625V/5.25V 14-Pin UQFN T/R | 买入 | |
|
|
LMH5401IRMSR | Texas Instruments | RF Amplifiers | RF Amp Single LNA 2GHz 5.25V 14-Pin UQFN T/R | 买入 | |