MAX9924UEVKIT+, Evaluation Kit for MAX9924 4.5 to 5.5V Magnetic Sensor for Magnetic Card Reader
使用 Analog Devices 的 MAX9924UAUB+ 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Magnetic Card Reader
说明
- MAX9924UEVKIT+, MAX9924U Evaluation Kit is a fully assembled and tested PCB that contains a differential variable reluctance sensor interface circuit using a MAX9924U IC in a 10-pin MAX package
主要特色
-
Input Signal Amplitude4.5 to 5.5 V
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX9000ESA+ | Analog Devices | Linear Comparators | Comparator Single R-R O/P 5.5V 8-Pin SOIC N Tube | 买入 | |
|
|
MAX9924UAUB+ | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 2.6mA 10-Pin uMAX Tube | 买入 | |
|
|
MAX9924UAUB+ | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 2.6mA 10-Pin uMAX Tube | 买入 | |