EVAL-ADXL346Z, Evaluation Board for iMEMS ADXL346 Inertial Sensor Data logger
使用 Analog Devices 的 ADXL346 的参考设计
Image
1 / 2
依据最终产品
- Hard Disk Drive (HDD)
- Industrial
- Instrumentation and Measurement
- Navigation System
- Portable Medical Instrumentation
- VoIP Handset
说明
- EVAL-ADXL346Z, Evaluation Board that enables easy connection of an ADXL346 into an existing system. The ADXL346 is a digital-output, 3-axis accelerometer whose low power consumption and built-in features make it ideal for use in a wide variety of applications. Due to its small size, the EVAL-ADXL346Z has minimal effect on performance of the system and of the accelerometer and thus it is ideal for evaluation of the ADXL346 in an existing system
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADXL346ACCZ-RL7 | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 2.6V 16-Pin LGA T/R | 买入 | |
|
|
ADXL346ACCZ-R2 | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 2.6V 16-Pin LGA | 买入 | |
|
|
ADXL346ACCZ-RL | Analog Devices | Accelerometers | Accelerometer Triple ±2g/±4g/±8g/±16g 2.6V 16-Pin LGA T/R | 买入 | |