EVAL-ADXRS290Z-S2, Inertial Sensor Evaluation System for the ADXRS290 MEMS Gyroscopes
使用 Analog Devices 的 ADXRS290 的参考设计
Image
1 / 6
依据最终产品
- Wearable Electronics
说明
- EVAL-ADXRS290Z-S2, iMEMS ADXRS290 Inertial Sensor Evaluation System is an easy-to-use evaluation tool targeting bench or desktop characterization of inertial sensor products. The system consists of the inertial sensor evaluation board (ISEB) or main board, for any inertial sensor product. The ISEB connects directly to a PC via an USB cable, with the USB connection providing both communications and power to the board. The ISEB is connected to the satellite board through a ribbon cable. This cable allows the satellite to be easily manipulated for testing or separately placed into an environmental chamber for temperature or humidity testing
Featured Parts (57)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
25LC080B-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
|
AD8606ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 买入 | |
|
|
ADM660ARZ-REEL7 | Analog Devices | Charge Pump | Charge Pump INV -1.5V to -7V/5V to 14V 100mA 8-Pin SOIC N T/R | 买入 | |
|
|
ADR435ARZ | Analog Devices | Voltage References | V-Ref Fixed 5V 30mA 8-Pin SOIC N Tube | 买入 | |
|
|
ADG708BRUZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R | 买入 | |
|
|
AD8605ARTZREELMULT12 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
CY7C1020DV33-10ZSXI | Infineon Technologies AG | SRAM Chip | SRAM Chip Async Single 3.3V 512K-bit 32K x 16 10ns 44-Pin TSOP-II Tray | 买入 | |
|
|
25LC080B-E/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 | |
|
|
ADT7301ARTZ-REEL7 | Analog Devices | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (4-Wire, SPI) Automotive Medical 6-Pin SOT-23 T/R | 买入 | |
|
|
AD8034ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R O/P ±12V/24V 8-Pin SOIC N T/R | 买入 | |
|
|
AD8605ARTZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
CP2102-GM | Silicon Labs | USB Interface ICs | Low Speed/Full Speed USB to UART Bridge USB 2.0 3.3V Tube 28-Pin QFN EP | 买入 | |