EVAL-ADXRS290Z-M2, Inertial Sensor Evaluation System for the ADXRS290 MEMS Gyroscopes
使用 Analog Devices 的 ADXRS290 的参考设计
Image
1 / 6
依据最终产品
- Wearable Electronics
说明
- EVAL-ADXRS290Z-M2, iMEMS ADXRS290 Inertial Sensor Evaluation System is an easy-to-use evaluation tool targeting bench or desktop characterization of inertial sensor products. The system consists of the inertial sensor evaluation board (ISEB) or main board, for any inertial sensor product. The ISEB connects directly to a PC via an USB cable, with the USB connection providing both communications and power to the board. The ISEB is connected to the satellite board through a ribbon cable. This cable allows the satellite to be easily manipulated for testing or separately placed into an environmental chamber for temperature or humidity testing
Featured Parts (57)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD7685BRMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube | 买入 | |
|
|
AD8606ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube | 买入 | |
|
|
25LC080B-I/MS | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
|
SN74LVTH16373DGGR | Texas Instruments | Latches | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R | 买入 | |
|
|
AD7685BRMZRL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP T/R | 买入 | |
|
|
AD8606ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 买入 | |
|
|
25LC080B-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
|
25LC080B-I/P | Microchip Technology | EEPROM | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin PDIP Tube | 买入 | |
|
|
ADM660ARZ | Analog Devices | Charge Pump | Charge Pump INV 5V to 14V/-1.5V to -7V 100mA 8-Pin SOIC N Tube | 买入 | |
|
|
ADM660ARZ-REEL | Analog Devices | Charge Pump | Charge Pump INV 5V to 14V/-1.5V to -7V 100mA 8-Pin SOIC N T/R | 买入 | |
|
|
CY7C1020DV33-10ZSXI | Infineon Technologies AG | SRAM Chip | SRAM Chip Async Single 3.3V 512K-bit 32K x 16 10ns 44-Pin TSOP-II Tray | 买入 | |
|
|
AD8605ACB-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin WLCSP T/R | 买入 | |