LTM8027EV Demo Board, 60V, 4A Step Down module Regulator
使用 Analog Devices 的 LTM8027EV#PBF 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
- Industrial
说明
- Demonstration circuit DC1307A features the LTM8027 is a step down converter, configured to deliver 12V from a 16V to 60V input. The wide input range of the LTM8027 allows a variety of input sources such as automotive batteries, wall adaptors and industrial supplies
主要特色
-
Conversion TypeDC to DC
-
Input Voltage16 to 60 V
-
Output Voltage12 V
-
Output Current4 A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM8027EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 24V 4A 113-Pin LGA Tray | 买入 | |