LT3430EFE, Efficient 42V to 5V step-down converter
使用 Analog Devices 的 LT3430EFE 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Industrial
说明
- Circuit shows LT3430 is designed to provide efficient solutions at both high and low input-to-output voltage differentials, over a wide input voltage range. A typical high input voltage application with a large input-to-output differential, a 42V to 5V converter
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7.5 to 60 V
-
Output Voltage5 V
-
Output Current2 A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3430EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A Automotive 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT3430EFE-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT3430EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A Automotive 16-Pin TSSOP EP Tube | 买入 | |
|
|
LT3430EFE-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 1.2V to 54V 3A 16-Pin TSSOP EP Tube | 买入 | |