DC1737A, Demonstration Board using LTC3863 inverting DC-DC PMOS controller for automotive and industrial applications
使用 Analog Devices 的 LTC3863EMSE 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Automotive and Transportation
- Backplane Distributed Power
- Industrial
- Telecom Power Supply
说明
- DC1737A, Demonstration Board using LTC3863 inverting DC-DC PMOS controller for automotive and industrial applications. The board operates from an input range of 4.5V to 16V, and provides a -5.2V, 1.7A output or a -12V, 1A output. It operates at 400kHz and may be synchronized to an external clock. A soft-start feature controls output voltage slew rate at start-up, reducing current surge and voltage overshoot
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Voltage-12|-5.2 V
-
Output Current1@-12V|1.7@-5.2V A
-
Output Power89.3 W
-
Efficiency88 %
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3863EMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 850kHz 12-Pin MSOP EP T/R | 买入 | |
|
|
LTC3863EMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 850kHz 12-Pin MSOP EP Tube | 买入 | |