LT3011EMSE Demo Board, 50mA, High Voltage Low Dropout Linear Regulator with PWRGD
使用 Analog Devices 的 LT3011EMSE 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Communications and Telecom
- Portable
说明
- Demonstration circuit 1407A is a high voltage low dropout Micro-power linear regulator featuring LT3011, which comes in thermally enhanced 12-lead MSOP and 10-lead 4mmX3mm DFN packages. The DC1407A has an input voltage range from 3 to 80V, and is capable of delivering up to 50mA output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 80 V
-
Output Voltage3.3|5 V
-
Output Current0.05 A
-
TopologyLDO
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3011EMSE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.24V to 60V 0.05A 12-Pin MSOP EP T/R | 买入 | |
|
|
LT3011EMSE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.24V to 60V 0.05A 12-Pin MSOP EP Tube | 买入 | |