LTC3442, A 5V converter with average input current limit for USB applications
使用 Analog Devices 的 LTC3442 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- MP3 Player
- Portable
说明
- Circuit shows a low profile (1.2mm), USB to 5V converter using the LTC3442 for high-power bus-powered functions. It accepts the poorly regulated USB input, and delivers 5V with 2% regulation and less than 20mVPP ripple
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.35 to 5.25 V
-
Output Voltage5 V
-
Output Current0.35 A
-
Efficiency90 %
-
TopologyBuck Boost
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3442EDE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 2.4V to 5.25V 1.2A 12-Pin DFN EP T/R | 买入 | |
|
|
LTC3442EDE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 2.4V to 5.25V 1.2A 12-Pin DFN EP | 买入 | |
|
|
LTC3442EDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 2.4V to 5.25V 1.2A 12-Pin DFN EP Tube | 买入 | |
|
|
LTC3442EDE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 2.4V to 5.25V 1.2A 12-Pin DFN EP T/R | 买入 | |