LTM4618EV Demo Board, 26V, 6A Step-down module Regulator with Tracking
使用 Analog Devices 的 LTM4618EV#PBF 的参考设计
Image
1 / 1
依据最终产品
- ATCA Power Management
- Data Storage Devices
- Industrial
- Medical and Healthcare
- Servers
- Telecom Power Supply
- Wired Networking
说明
- Demonstration circuit DC1472A features the LTM4618EV Module regulator, a complete high efficiency synchronous buck regulator. The LTM4618EV input range is from 4.5V to 26.5V and is capable of delivering up to 6A of output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 26.5 V
-
Output Voltage1.2 to 5 V
-
Output Current6 A
-
Efficiency88.7 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4618EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 6A Automotive 84-Pin LGA Tray | 买入 | |