LT3437IFE Demo Board, High voltage 500mA 200KHz Buck converter with Burst mode
使用 Analog Devices 的 LT3437IFE 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Backplane Distributed Power
- Industrial
- Industrial Ethernet
说明
- Demonstration Circuit DC1232A is a high voltage 500mA 200kHz buck converter with burst mode featuring the LT3437IFE. The board is optimized for 3.3V output at up to 400mA load current for a steady state input voltage range of 3.7V to 60V with input transients up to 80V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.7 to 60 V
-
Output Voltage3.3 V
-
Output Current0.4 A
-
Efficiency81 %
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3437IFE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 16-Pin TSSOP EP | 买入 | |
|
|
LT3437IFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT3437IFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 0.5A 16-Pin TSSOP EP Tube | 买入 | |