DC952A, Demonstration Board using LTC3810 current mode synchronous step-down regulator
使用 Analog Devices 的 LTC3810EG 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Automotive and Transportation
- Industrial Control
- Optical Networking
- Power Supplies
- Servers
说明
- DC952A, Demonstration Board is a current mode synchronous switching regulator featuring the LTC3810. The circuit is configured as a synchronous step-down regulator operating at 230-kHz switching frequency. Output voltage is 12V at 6A maximum load. The input voltage range is 13V-80V. The operating mode can be selected with jumper JP1. A Power Good output is provided. The PGOOD output is normally high, with a pull up resistor to V LOGIC
主要特色
-
Conversion TypeDC to DC
-
Input Voltage13 to 80 V
-
Output Voltage12 V
-
Output Current6 A
-
Efficiency96.4 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3810EG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz Automotive 28-Pin SSOP Tube | 买入 | |
|
|
LTC3810EG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 28-Pin SSOP T/R | 买入 | |