LTC3626EUDC Demo Board, 20V, 2.5A Synchronous Monolithic Step-Down Regulator with Current and Temperature Monitoring
使用 Analog Devices 的 LTC3626EUDC#PBF 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Portable
说明
- Demonstration circuit 1768A is a step-down converter, using the LTC3626 monolithic synchronous buck regulator, which has current and temperature monitoring capabilities. The 1768A has an input voltage range of 3.6V to 20V, and is capable of delivering up to 2.5A of output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.6 to 20 V
-
Output Voltage0.6 to 6 V
-
Output Current2.5 A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3626EUDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 20V Synchronous Step Down Single-Out 0.6V to 6V 2.5A 20-Pin QFN EP Tube | 买入 | |