LT3009EDC Demo Board, Ultra Low quiescent current, 20mA linear regulator
使用 Analog Devices 的 LT3009EDC 的参考设计
Image
1 / 1
依据最终产品
- Hotel Door Lock
- Portable
- Remote Control
说明
- Demonstration circuit 1156A is an Ultra Low quiescent current and low dropout voltage linear regulator featuring LT3009, which comes in an 8-lead SC70 or 2mmX2mm DFN package. The DC1156A has an input voltage range from 1.6V to 20V, and is capable of delivering up to 20mA output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.6 to 20 V
-
Output Voltage1.2|1.5|1.8|2|2.5|3.3|5 V
-
Output Current0.02 A
-
TopologyLDO
Featured Parts (19)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3009EDC-1.8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.02A 6-Pin DFN EP T/R | 买入 | |
|
|
LT3009EDC-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.02A 6-Pin DFN EP T/R | 买入 | |
|
|
LT3009EDC-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.02A 6-Pin DFN EP T/R | 买入 | |
|
|
LT3009EDC-5#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.02A 6-Pin DFN EP T/R | 买入 | |
|
|
LT3009EDC#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 19.5V 0.02A 6-Pin DFN EP T/R | 买入 | |
|
|
LT3009EDC-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.02A 6-Pin DFN EP T/R | 买入 | |
|
|
LT3009EDC-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.02A 6-Pin DFN EP T/R | 买入 | |
|
|
LT3009EDC-1.2#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.02A 6-Pin DFN EP T/R | 买入 | |
|
|
LT3009EDC-2.5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.02A 6-Pin DFN EP T/R | 买入 | |
|
|
LT3009EDC-1.5#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.02A 6-Pin DFN EP T/R | 买入 | |
|
|
LT3009EDC-3.3#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.02A 6-Pin DFN EP T/R | 买入 | |
|
|
LT3009EDC-1.8#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.02A 6-Pin DFN EP T/R | 买入 | |