LTC1539 Demo Board, Constant-Frequency Synchronous 4-Output DC/DC Converter 5V/3A, 3.3V/3A, 12V/0.2A, 2.9V/1A/3APK
使用 Analog Devices 的 LTC1539CGW 的参考设计
Image
1 / 1
依据最终产品
- Battery Management
- Desktop PC Power Supply
- Distributed Control System
- Instrumentation and Measurement
- Laptop
- Notebook
- Personal Digital Assistant
说明
- Demonstration circuit board DC106B-B provides a constant frequency, 4-output, low noise switching regulator. The outputs include: 5V/3A, 3.3V/3A, 12V/200mA and 2.9V/3A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 28 V
-
Output Voltage2.9|3.3|5|12 V
-
Output Current0.2@12V|3@2.9V|3@3.3V|3@5V A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC1539CGW#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 138kHz 36-Pin SSOP W T/R | 买入 | |
|
|
LTC1539CGW | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 138kHz 36-Pin SSOP W | 买入 | |
|
|
LTC1539CGW#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 138kHz 36-Pin SSOP W Tube | 买入 | |
|
|
LTC1539CGW#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 138kHz 36-Pin SSOP W T/R | 买入 | |