Analog DevicesLTC1539CGW#TRPBF直流至直流控制器
DC/DC Cntrlr Dual-OUT Step Down 138kHz 36-Pin SSOP W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| 2 | |
| Step Down | |
| 1.19 to 9 | |
| 2 | |
| 138 | |
| 3.5 | |
| 36 | |
| 3.5 to 36 | |
| 0.32(Typ) | |
| 112 | |
| 125 | |
| Yes | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) |
| Package Width | 7.6(Max) |
| Package Length | 15.55(Max) |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | SSOP W |
| 36 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
