LT3692A Demo Board, 7V to 36V input to 5V at 3A/3.3V at 3A
使用 Analog Devices 的 LT3692AEFE 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Distributed Control System
说明
- Demonstration circuit 1403A is a dual current mode PWM step-down DC/DC converter featuring the LT3692A. The demo circuit is designed for 5V and 3.3V outputs from a 7V to 36V input. The current capability of each channel is up to 3A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 36 V
-
Output Voltage3.3|5 V
-
Output Current3@3.3V|3@5V A
-
Efficiency89 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3692AEFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 36V Synchronous Step Down Dual-Out 0.8V to 34.2V 3.5A 38-Pin TSSOP EP T/R | 买入 | |
|
|
LT3692AEFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 36V Synchronous Step Down Dual-Out 0.8V to 34.2V 3.5A 38-Pin TSSOP EP Tube | 买入 | |