LTC3869EUFD Demo Board (RSENSE) Demo Board, VIN = 4.5V to 14V, V OUT1 = 1.5V @15A, V OUT2 = 1.2V @ 15A
使用 Analog Devices 的 LTC3869EUFD 的参考设计
Image
1 / 1
依据最终产品
- Battery Management
- Distributed Control System
- Industrial
- Medical and Healthcare
- Servers
- Telecom Power Supply
说明
- Demonstration circuit 1807A is a dual output, dual phase synchronous buck converter featuring the LTC3869EUFD. The demo board uses a high density, two sided drop-in layout. The power components, excluding the bulk output and input capacitors, fit within a 1.35 0.75 area on the top layer
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14 V
-
Output Voltage1.2|1.5 V
-
Output Current0 to 15@1.2V|0 to 15@1.5V A
-
Efficiency89.1 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3869EUFD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 28-Pin QFN EP Tube | 买入 | |
|
|
LTC3869EUFD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 28-Pin QFN EP T/R | 买入 | |