LT3800, 6.5V-55V to 5V, 10A DC/DC Converter
使用 Analog Devices 的 LT3800 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Backplane Distributed Power
- Industrial Control
- Telecom Power Supply
说明
- 6.5V-55V to 5V 10A LT3800 DC/DC converter features charge pump doubler VCC refresh and current limit foldback. The Circuit uses an external Si1555DL MOSFET pair (M3, M4) to create a charge pump doubler that steps up the output voltage
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 55 V
-
Output Voltage5 V
-
Output Current10 A
-
Efficiency93 %
-
TopologyBuck
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3800EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 210kHz 16-Pin TSSOP EP Tube | 买入 | |
|
|
LT3800IFE | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 210kHz 16-Pin TSSOP EP Tube | 买入 | |
|
|
LT3800EFE | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 210kHz 16-Pin TSSOP EP | 买入 | |
|
|
LT3800EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 210kHz 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT3800IFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 210kHz 16-Pin TSSOP EP Tube | 买入 | |
|
|
LT3800IFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 210kHz 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT3800IFE#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 210kHz 16-Pin TSSOP EP T/R | 买入 | |