LT3800 12V, 75W Buck DC/DC Converter with High Efficiency at Light Loads
使用 Analog Devices 的 LT3800 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Battery Management
说明
- Circuit shows LT3800 as the core of a single supply synchronous step-down DC/DC converter, that apple VIN to 60VIN, 200kHz fixed-frequency controller that uses synchronous operation and N-channel MOSFETs to maximize high current efficiency
主要特色
-
Conversion TypeDC to DC
-
Input Voltage20 to 55 V
-
Output Voltage12 V
-
Output Power75 W
-
Efficiency96 %
-
TopologyBuck
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3800EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 210kHz 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT3800IFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 210kHz 16-Pin TSSOP EP Tube | 买入 | |
|
|
LT3800IFE#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 210kHz 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT3800EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 210kHz 16-Pin TSSOP EP Tube | 买入 | |
|
|
LT3800IFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 210kHz 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT3800EFE | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 210kHz 16-Pin TSSOP EP | 买入 | |