LT3800, 9V-38V to 3.3V 10A DC/DC converter with VIN UVLO
使用 Analog Devices 的 LT3800 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Backplane Distributed Power
- Industrial Control
- Telecom Power Supply
说明
- LT3800, 9V-38V to 3.3V 10A DC/DC converter with VIN UVLO is an automotive application that typically operates with VIN = 13.8V, but can operate through VIN excursions from 9V up to 38V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9 to 38 V
-
Output Voltage3.3 V
-
Output Current10 A
-
Efficiency91.8 %
-
TopologyBuck
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3800EFE | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 210kHz 16-Pin TSSOP EP | 买入 | |
|
|
LT3800EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 210kHz 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT3800IFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 210kHz 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT3800EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 210kHz 16-Pin TSSOP EP Tube | 买入 | |
|
|
LT3800IFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 210kHz 16-Pin TSSOP EP Tube | 买入 | |
|
|
LT3800IFE#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 210kHz 16-Pin TSSOP EP T/R | 买入 | |