LMZ35003EVM-001, Evaluation Board using the LMZ35003 SIMPLE SWITCHER 2.5A Power Module
使用 Texas Instruments 的 LMZ35003RKG 的参考设计
Image
1 / 2
依据最终产品
- Audio/video players
- Automatic Test Equipment
- Industrial
- Motor Control
说明
- LMZ35003EVM-001, Evaluation Board using the LMZ35003 SIMPLE SWITCHER 2.5A Power Module. The LMZ35003EVM-001 evaluation module (EVM) helps designers evaluate the performance and operation of the 2.5A SIMPLE SWITCHER Power Module with 7V-50V Input. he EVM operates with an input voltage range of 7V to 50V with up to 2.5A capability. The output voltage can be selected from four preset values using a jumper (2.5V, 3.3V, 5V, 12V, 15V). The switching frequency can also be adjusted with jumpers (400 kHz, 500 kHz, 800 kHz, 1 MHz). 100V rated capacitors are placed on the input allowing the module to survive 65V line transients
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 50 V
-
Output Voltage2.5|3.3|5|12|15 V
-
Output Current2.5 A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LMZ35003RKGR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 15V 2.5A 41-Pin B1QFN T/R | 买入 | |
|
|
LMZ35003RKGT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 15V 2.5A 41-Pin B1QFN T/R | 买入 | |