TIDA-00514, Load Switches for Power MUXing/Reverse Current Blocking Reference Design
使用 Texas Instruments 的 TPS22959DNY 的参考设计
Image
1 / 3
依据最终产品
- Industrial
- Industrial Control
- Medical System
- Servers
- Telecom System
说明
- TIDA-00514, Load Switches for Power MUXing/Reverse Current Blocking Reference Design. In systems that can be powered from multiple power sources, achieving a seamless transition when switching between the sources can be challenging. Especially when it is also necessary to block reverse current flow. This Design demonstrates how two load switches can be used to MUX power between two supplies and block reverse current
主要特色
-
Input Voltage0.8 to 5.5 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS22959DNYT | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 15A 4.7mOhm 8-Pin WSON EP T/R | 买入 | |
|
|
TPS22959DNYR | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 15A 4.7mOhm 8-Pin WSON EP T/R | 买入 | |