PMP10654.1, Dual Isolated Outputs Fly-Buck Power Module Reference Design for Single IGBT Driver Bias
使用 Texas Instruments 的 LM5160ADNTR 的参考设计
Image
1 / 5
依据最终产品
- Automotive and Transportation
- Industrial
- Motor Driver
说明
- PMP10654.1, Dual Isolated Outputs Fly-Buck Power Module Reference Design for Single IGBT Driver Bias. The PMP10654 reference design is a dual isolated outputs Fly-Buck power module for single IGBT driver bias. The two voltage rails are suitable for providing the positive and negative bias to an IGBT gate driver in motor drives for EV/HEV and industrial applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 20 V
-
Output Voltage-9 V
-
Output Current0.2 A
-
Output Power1.8 W
-
Efficiency87 %
-
TopologyFly-Buck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM5160ADNTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 买入 | |