DC748A, Demo Board Using LT5534ESC6, 50MHz to 3GHz RF Power Detector with 60dB Dynamic Range, Vcc = 2.7V
使用 Analog Devices 的 LT5534ESC6 的参考设计
Image
1 / 1
依据最终产品
- Optical Networking
- Wireless
说明
- DC748A, Demonstration Circuit is a wide range RF power detector featuring the LT5534. The LT5534 is a 50MHz to 3GHz monolithic RF power detector capable of measuring RF signals over a 60dB dynamic range. The RF signal in a decibel scale is precisely converted into DC voltage on a linear scale. The 60dB input dynamic range is achieved using cascaded RF detectors and RF limiters
主要特色
-
Operating Frequency50 to 3000 MHz
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT5534ESC6#PBF | Analog Devices | RF Detectors | RF Detector 50MHz to 3000MHz -2dBm 6-Pin SC-70 T/R | 买入 | |
|
|
LT5534ESC6#TRMPBF (CUT REEL) | Analog Devices | RF Detectors | RF Detector 50MHz to 3000MHz -2dBm 6-Pin SC-70 T/R | 买入 | |
|
|
LT5534ESC6#TRPBF | Analog Devices | RF Detectors | RF Detector 50MHz to 3000MHz -2dBm 6-Pin SC-70 T/R | 买入 | |
|
|
LT5534ESC6#TRMPBF | Analog Devices | RF Detectors | RF Detector 50MHz to 3000MHz -2dBm 6-Pin SC-70 T/R | 买入 | |