DC747A, Demo Board Using LT5537EDDB 90dB Dynamic Range Log RF/IF Detector
使用 Analog Devices 的 LT5537EDDB 的参考设计
Image
1 / 1
依据最终产品
- Wireless
说明
- DC747A, Demonstration Circuit is a log-linear RF/IF detector featuring the LT5537. The LT5537 is a wide dynamic range RF/IF log detector, operational from below 10MHz to 1000MHz. The lower limit of the operating frequency range can be extended to near DC by the use of an external capacitor
主要特色
-
Operating Frequency10 to 1000 MHz
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT5537EDDB | Analog Devices | RF Detectors | RF Detector 10MHz to 1000MHz 22dBm 8-Pin DFN EP | 买入 | |
|
|
LT5537EDDB#TRM | Analog Devices | RF Detectors | RF Detector 10MHz to 1000MHz 22dBm 8-Pin DFN EP T/R | 买入 | |
|
|
LT5537EDDB#PBF | Analog Devices | RF Detectors | RF Detector 10MHz to 1000MHz 22dBm 8-Pin DFN EP T/R | 买入 | |
|
|
LT5537EDDB#PBFTR | Analog Devices | RF Detectors | RF Detector 10MHz to 1000MHz 22dBm 8-Pin DFN EP T/R | 买入 | |
|
|
LT5537EDDB#TRPBF | Analog Devices | RF Detectors | RF Detector 10MHz to 1000MHz 22dBm 8-Pin DFN EP T/R | 买入 | |
|
|
LT5537EDDB#TRMPBF | Analog Devices | RF Detectors | RF Detector 10MHz to 1000MHz 22dBm 8-Pin DFN EP T/R | 买入 | |