DC1599A, Demo Board Using LTC5583IUF#PBF, 40MHz to 3GHz Dual RMS Power Detector
使用 Analog Devices 的 LTC5583IUF 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Cell Basestation
- Instrumentation and Measurement
- Wireless
说明
- DC1599A, Demonstration Circuit is a Mean-Squared Power Detector featuring the LTC5583 IC. The LTC5583 is a dual-channel RMS power detector, capable of measuring two AC signals. It provides 40dB of channel to channel isolation with no frequency separation at 2140MHz that is suited for measuring VSWR
主要特色
-
Operating Frequency40 to 6000 MHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC5583IUF#PBF | Analog Devices | RF Detectors | RF Detector 40MHz to 6000MHz 4dBm 24-Pin QFN EP Tube | 买入 | |
|
|
LTC5583IUF#TRPBF | Analog Devices | RF Detectors | RF Detector 40MHz to 6000MHz 4dBm 24-Pin QFN EP T/R | 买入 | |