DC1120A, Demo Board Using LT5538IDD, 40MHz to 3.8GHz, 75dB Dynamic Range Log Detector
使用 Analog Devices 的 LT5538IDD 的参考设计
Image
1 / 1
依据最终产品
- Wireless
说明
- DC1120A, Demonstration Circuit is a wide dynamic range RF power detector featuring the LT5538. The LT5538 is a 40MHz to 3.8GHz monolithic logarithmic RF power detector capable of measuring RF signals from -75dBm to 10dBm. The RF signal in a decibel scale is precisely converted into DC voltage on a linear scale
主要特色
-
Operating Frequency40 to 3800 MHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT5538IDD#PBF | Analog Devices | RF Detectors | RF Detector 40MHz to 3800MHz 10dBm 8-Pin DFN EP Tube | 买入 | |
|
|
LT5538IDD#TRPBF | Analog Devices | RF Detectors | RF Detector 40MHz to 3800MHz 10dBm 8-Pin DFN EP T/R | 买入 | |