DC2000A, Demonstration Board using LTC3875EUJ High Efficiency, Dual-Output Synchronous Buck Converter with Very Low DCR Inductor
使用 Analog Devices 的 LTC3875IUJ#PBF 的参考设计
Image
1 / 4
相关文件
依据最终产品
- Backplane Distributed Power
- Instrumentation and Measurement
- Servers
- Telecom Infrastructure
说明
- DC2000A, Demonstration Board using LTC3875EUJ High Efficiency, Dual-Output Synchronous Buck Converter with a 4.5V to 14V input range. It can supply 30A maximum load current at a 1.0V output and at a 1.5V output separately. The demo board includes a LTC3875EUJ controller. The LTC3875 is a feature-rich dual phase synchronous buck controller with very low DCR current sensing capability, on-chip drivers and remote output voltage sensing. This board is set up with a 0.32mO DCR inductor. The temperature compensation function can guarantee accurate current limit over a wide temperature range with DCR sensing
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14 V
-
Output Voltage1|1.5 V
-
Output Current30 A
-
Efficiency89.6 %
-
TopologyBuck
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1761ES5-SD#TRMPBF (CUT REEL) | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
|
LT1761ES5-SD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
|
LT1761ES5-SD | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 | 买入 | |
|
|
LT1761ES5-SD#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
|
LTC3875IUJ#PBF | Analog Devices | Power Supply Controllers and Monitors | Controller 4.5V to 38V 40-Pin QFN EP Tube | 买入 | |