LTC3728LCUH Demo Board, 2V-10A 1.8V@ 10A
使用 Analog Devices 的 LTC3728LCUH 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Laptop
- Notebook
- Portable
- Telecom Power Supply
说明
- Demonstration circuit DC898A-A is a high current density supply featuring the dual-output, 2-phase synchronous buck regulator LTC3728L. The input voltage of the demo board is designed from 4.5V to 13.2V, though the LTC3728L controller can take up to 30VMAX Vin. DC898A-A is a cost effective design with 2.0V/10A and 1.8V/10A outputs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 13.2 V
-
Output Voltage1.8|2 V
-
Output Current10@1.8V|10@2V A
-
Efficiency88.2 %
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3728LCUH | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 590kHz 32-Pin QFN EP | 买入 | |
|
|
LTC3728LCUH#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 590kHz 32-Pin QFN EP T/R | 买入 | |
|
|
LTC3728LCUH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 590kHz 32-Pin QFN EP Tube | 买入 | |