DC392A-C, Demo Board Using LTC3728LEUH Dual Output of 5V to 24Vin, 5Vout1 @ 4A, 3.3Vout2 @ 5A Synchronous Buck Converter
使用 Analog Devices 的 LTC3728LCUH 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- DC392A-C, Demonstration circuit 392 is a dual output, step-down, synchronous buck converter featuring the 250kHz to 550kHz LTC3728LUH. It operates with an input voltage range of 7V to 24V and provides 3.3V @ 5A and 5V @ 4A at its output. The LTC3728L has a lower maximum input voltage than the LTC3728 (28V vs. 36V) and thus is more cost effective
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 24 V
-
Output Voltage3.3|5 V
-
Output Current4@5V|5@3.3V A
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3728LCUH#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 590kHz 32-Pin QFN EP T/R | 买入 | |
|
|
LTC3728LCUH | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 590kHz 32-Pin QFN EP | 买入 | |
|
|
LTC3728LCUH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 590kHz 32-Pin QFN EP Tube | 买入 | |