LTC3417AEDHC-2 Demo Board, Dual Synchronous 1.5/1A 4MHz Step-Down DC/DC Regulator
使用 Analog Devices 的 LTC3417AEDHC-2 的参考设计
Image
1 / 1
依据最终产品
- Computer Cards
- GPS Navigation
- Industrial
- Instrumentation and Measurement
说明
- Demonstration circuit 1336 is a dual output regulator consisting of two constant-frequency step-down converters, based on the LTC3417A-2 monolithic dual synchronous buck regulator
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.25 to 5.5 V
-
Output Voltage1.2|1.5|1.8|2.5|3.3 V
-
Output Current1@2.5V|1@3.3V|1.5@1.2V|1.5@1.5V|1.5@1.8V A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3417AEDHC-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5V 1.5A/1A Automotive 16-Pin DFN EP T/R | 买入 | |
|
|
LTC3417AEDHC-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5V 1.5A/1A Automotive 16-Pin DFN EP Tube | 买入 | |