DC1892A, Demo Board featuring LTM4630 Dual 15VIN, 18A Step-Down Power module Regulator High Efficiency
使用 Analog Devices 的 LTM4630EV#PBF 的参考设计
Image
1 / 2
相关文件
依据最终产品
- ATCA/MicroTCA Solution
- Storage Area Network
- Telecom Infrastructure
说明
- DC1892A, Demo Board featuring LTM4630 Dual 15VIN, 18A Step-Down Power module Regulator High Efficiency. The input voltage is from 4.5V to 15V. The output voltage is programmable from0.6V to 1.8V. DC1892A can deliver up to 18A maximum in each channel
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage0.6 to 1.8 V
-
Output Current18 A
-
Efficiency89.7 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4630EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A/18A 144-Pin LGA Tray | 买入 | |