DC1759A, Demonstration Board using LTM4620A high efficiency, high density, dual 13A, switch mode step-down power module regulator
使用 Analog Devices 的 LTM4620AEV 的参考设计
Image
1 / 3
相关文件
依据最终产品
- Industrial
- Optical Networking
- Telecom Infrastructure
说明
- DC1759A, Demonstration Board using LTM4620A high efficiency, high density, dual 13A, switch mode step-down power module regulator. The input voltage is from 5.5V to 16V. The output voltage is programmable from 0.6V to 5V. DC1759A can deliver 13A maximum current from each channel. The board operates in continuous conduction mode in heavy load conditions. for high efficiency at low load currents
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 16 V
-
Output Voltage3.3|5 V
-
Output Current13@3.3V|13@5V A
-
Efficiency93.8 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4620AEV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 5.3V 13A/13A 144-Pin LGA Tray | 买入 | |