LTC3828EUH Demo Board, Dual Output High Density 17A Step Down DC/DC w/ Tracking, Vin=5V-12
使用 Analog Devices 的 LTC3828EUH 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- Processor Power Management
- Telecom Infrastructure
说明
- Demonstration circuit DC884A is a high current density supply featuring the dual-output, 2-phase synchronous buck regulator LTC3828EUH. The input voltage of the demo board is typically from 5V to 12V. The outputs are 2V/17AMAX and 1.5V/17AMAX
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 12 V
-
Output Voltage1.5|2 V
-
Output Current17@1.5V|17@2V A
-
Efficiency88.7 %
-
TopologyBuck
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1761ES5-SD#TRMPBF (CUT REEL) | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
|
LT1761ES5-SD#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
|
LT1761ES5-SD | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 | 买入 | |
|
|
LT1761ES5-SD#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
|
LT1761ES5-SD#TRM | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
|
LT1761ES5-SD#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 T/R | 买入 | |
|
|
LTC3828EUH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 590kHz 32-Pin QFN EP Tube | 买入 | |
|
|
LTC3828EUH#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 590kHz 32-Pin QFN EP T/R | 买入 | |