3.3V DC to DC Single Output Power Supply
使用 Analog Devices 的 MAX882 的参考设计
Image
1 / 1
依据最终产品
- Battery Management
说明
- Two AA Batteries Provide 3V Power, Which Is Boosted to 3.3V by a Step-Up DC-DC Converter U3
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 V
-
Output Voltage3.3 V
-
TopologyBoost
Featured Parts (28)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX1674EUA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V/3.3V/5V 0.42A/0.285A 8-Pin uMAX Tube | 买入 | |
|
MAX4501EUK+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 5-Pin SOT-23 T/R | 买入 | |
|
MAX4501CUK+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 5-Pin SOT-23 T/R | 买入 | |
|
MAX4501EXK+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 5-Pin SC-70 T/R | 买入 | |
|
MAX4501CUK+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 5-Pin SOT-23 T/R | 买入 | |
|
MAX4501ESA+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 8-Pin SOIC N Tube | 买入 | |
|
MAX4501CUK+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 5-Pin SOT-23 T/R | 买入 | |
|
MAX1674EUA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V/3.3V/5V 0.42A/0.285A 8-Pin uMAX Tube | 买入 | |
|
MAX4501EXK+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 5-Pin SC-70 T/R | 买入 | |
|
MAX4501EXK+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 5-Pin SC-70 T/R | 买入 | |
|
MAX4501EXK+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPST 5-Pin SC-70 T/R | 买入 | |
|
MAX1674EUA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V/3.3V/5V 0.42A/0.285A 8-Pin uMAX T/R | 买入 |