Analog DevicesMAX4501EXK+TAnalog Switch Multiplexers
Analog Switch Single SPST 5-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Single SPST | |
SPST | |
1 | |
1 | |
1 | |
Yes | |
Non-Inverting | |
300@3.6V | |
125@3.6V | |
Single | |
Single | |
2 | |
3|5|9 | |
12 | |
0.001@5.5V | |
10 | |
10 | |
600@3.6V | |
400 to 1000 | |
Single | |
200 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。