Analog DevicesMAX1674EUA+T直流-直流转换器和开关调节器芯片
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V/3.3V/5V 0.42A/0.285A 8-Pin uMAX T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Synchronous Step Up | |
Adjustable|Fixed | |
No | |
1 | |
2 to 5.5|3.3|5 | |
0.42(Typ)|0.285(Typ) | |
0.7 | |
5.5 | |
1.1 to 5.5 | |
16 | |
2.5mV/V | |
15mV | |
90(Typ) | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。