Implementing an LCD TV Power Supply with the NCP1392B, NCP1606 and NCP1351B Demo Boards
使用 onsemi 的 NCP3521 的参考设计
Image
1 / 1
依据最终产品
- LCD TV
说明
- Implementing an LCD TV Power Supply with the NCP1392B, NCP1606 and NCP1351B Demo Boards. The following reference document describes a built-and tested, Green Point solution for an LCD TV power supply
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage5|12|24 V
-
Output Current2@5V|3@12V|6@24V A
-
Output Power200 W
-
Efficiency88.5 %
-
TopologyBoost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PC817X5J000F | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Sleeve | 买入 | |
|
|
NCP1392BDR2G | onsemi | Gate and Power Drivers | Driver 2V 1A 2-OUT High Side/Low Side Half Brdg 8-Pin SOIC N T/R | 买入 | |