TND321/D, 220 W LCD TV Power Supply Reference Design Featuring NCP1395 and NCP1653
使用 onsemi 的 NCP1653DR2G 的参考设计
Image
1 / 1
依据最终产品
- LCD TV
- Plasma TV
说明
- TND321/D, Reference Design describes a built-and-tested, GreenPoint solution for an LCD TV power supply. The reference design circuit consists of one single-sided 130 mm x 200 mm printed circuit board designed to fit into an LCD TV
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage12|24|30 V
-
Output Current1@30V|3@12V|6@24V A
-
Efficiency90 %
-
TopologyPFC+Half Bridge- LLC
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PC817X5J000F | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Sleeve | 买入 | |
|
|
TL431AIDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R | 买入 | |