1.5V DC to DC Single Output Power Supply for Computers & Peripherals
使用 Analog Devices 的 MAX1953 的参考设计
Image
1 / 1
依据最终产品
- Computer Cards
- Computers and Peripherals
- Graphics Card
说明
- 1MHz PWM Step-Down Controller, 1.5V/5A GPU Supply
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 3.6 V
-
Output Voltage1.5 V
-
Output Current5 A
-
Efficiency92 %
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX1953EUB+T | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 0.8V to 4.73V 10A 1000kHz 10-Pin uMAX T/R | 买入 | |
|
|
MAX1953EUB+T | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 0.8V to 4.73V 10A 1000kHz 10-Pin uMAX T/R | 买入 | |
|
|
MAX1953EUB+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 0.8V to 4.73V 10A 1000kHz 10-Pin uMAX Tube | 买入 | |
|
|
MAX1953EUB+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 0.8V to 4.73V 10A 1000kHz 10-Pin uMAX Tube | 买入 | |